
ELXZ630ELL471ML20S | |
|---|---|
DigiKey Part Number | 565-2047-ND |
Manufacturer | |
Manufacturer Product Number | ELXZ630ELL471ML20S |
Description | CAP ALUM 470UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXZ630ELL471ML20S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 885 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.77 A @ 100 kHz | |
Impedance | 59 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.787" (20.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.93000 | kr.12.93 |
| 10 | kr.8.45800 | kr.84.58 |
| 50 | kr.6.60000 | kr.330.00 |
| 250 | kr.5.38468 | kr.1,346.17 |
| 500 | kr.5.00188 | kr.2,500.94 |
| 1.000 | kr.4.68368 | kr.4,683.68 |
| 2.500 | kr.4.34422 | kr.10,860.55 |
| 5.000 | kr.4.13748 | kr.20,687.40 |
| Unit Price without VAT: | kr.12.93000 |
|---|---|
| Unit Price with VAT: | kr.16.16250 |

