
ELXZ630ELL471MK30S | |
|---|---|
DigiKey Part Number | 565-2046-ND |
Manufacturer | |
Manufacturer Product Number | ELXZ630ELL471MK30S |
Description | CAP ALUM 470UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXZ630ELL471MK30S Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.045 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.09 A @ 100 kHz |
Part Status Active | Impedance 55 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.240" (31.50mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.57000 | kr.13.57 |
| 10 | kr.8.91400 | kr.89.14 |
| 50 | kr.6.97020 | kr.348.51 |
| 100 | kr.6.35520 | kr.635.52 |
| 500 | kr.5.29822 | kr.2,649.11 |
| 1.000 | kr.4.96555 | kr.4,965.55 |
| 2.500 | kr.4.61068 | kr.11,526.70 |
| 5.000 | kr.4.39460 | kr.21,973.00 |
| Unit Price without VAT: | kr.13.57000 |
|---|---|
| Unit Price with VAT: | kr.16.96250 |

