
ELXZ500ELL152ML35S | |
|---|---|
DigiKey Part Number | 565-2012-ND |
Manufacturer | |
Manufacturer Product Number | ELXZ500ELL152ML35S |
Description | CAP ALUM 1500UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXZ500ELL152ML35S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.68 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.8 A @ 100 kHz | |
Impedance | 25 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.437" (36.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.69000 | kr.24.69 |
| 10 | kr.16.69200 | kr.166.92 |
| 50 | kr.13.38080 | kr.669.04 |
| 250 | kr.11.22112 | kr.2,805.28 |
| 500 | kr.10.54134 | kr.5,270.67 |
| 1.000 | kr.9.97698 | kr.9,976.98 |
| 2.500 | kr.9.37502 | kr.23,437.55 |
| 5.000 | kr.9.00858 | kr.45,042.90 |
| Unit Price without VAT: | kr.24.69000 |
|---|---|
| Unit Price with VAT: | kr.30.86250 |

