
ELXZ350ETD221MJC5S | |
|---|---|
DigiKey Part Number | 565-ELXZ350ETD221MJC5STB-ND - Tape & Reel (TR) 565-ELXZ350ETD221MJC5SCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ELXZ350ETD221MJC5S |
Description | CAP ALUM 220UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 380 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ripple Current @ High Frequency 760 mA @ 100 kHz |
Part Status Active | Impedance 90 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.551" (14.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.18000 | kr.4.18 |
| 10 | kr.2.62500 | kr.26.25 |
| 50 | kr.1.96160 | kr.98.08 |
| 100 | kr.1.74980 | kr.174.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.1.30406 | kr.1,043.25 |
| 1.600 | kr.1.20238 | kr.1,923.81 |
| 2.400 | kr.1.15105 | kr.2,762.52 |
| 4.000 | kr.1.09384 | kr.4,375.36 |
| 5.600 | kr.1.06018 | kr.5,937.01 |
| 8.000 | kr.1.02768 | kr.8,221.44 |
| Unit Price without VAT: | kr.4.18000 |
|---|---|
| Unit Price with VAT: | kr.5.22500 |

