
ELXZ350ELL152MK35S | |
|---|---|
DigiKey Part Number | 565-1992-ND |
Manufacturer | |
Manufacturer Product Number | ELXZ350ELL152MK35S |
Description | CAP ALUM 1500UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXZ350ELL152MK35S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.506 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.51 A @ 100 kHz | |
Impedance | 22 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.437" (36.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.24000 | kr.10.24 |
| 10 | kr.6.62400 | kr.66.24 |
| 50 | kr.5.12120 | kr.256.06 |
| 100 | kr.4.64700 | kr.464.70 |
| 500 | kr.3.83092 | kr.1,915.46 |
| 1.000 | kr.3.57389 | kr.3,573.89 |
| 2.500 | kr.3.29956 | kr.8,248.90 |
| 5.000 | kr.3.13249 | kr.15,662.45 |
| Unit Price without VAT: | kr.10.24000 |
|---|---|
| Unit Price with VAT: | kr.12.80000 |

