
ELXZ250ETD681MJ20S | |
|---|---|
DigiKey Part Number | 565-ELXZ250ETD681MJ20SCT-ND - Cut Tape (CT) 565-ELXZ250ETD681MJ20STB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ELXZ250ETD681MJ20S |
Description | CAP ALUM 680UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 680 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 732 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.22 A @ 100 kHz |
Part Status Active | Impedance 52 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.07000 | kr.5.07 |
| 10 | kr.3.17000 | kr.31.70 |
| 50 | kr.2.38140 | kr.119.07 |
| 100 | kr.2.13090 | kr.213.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.1.60513 | kr.1,284.10 |
| 1.600 | kr.1.48519 | kr.2,376.30 |
| 2.400 | kr.1.42463 | kr.3,419.11 |
| 4.000 | kr.1.35711 | kr.5,428.44 |
| 5.600 | kr.1.31742 | kr.7,377.55 |
| 8.000 | kr.1.27909 | kr.10,232.72 |
| Unit Price without VAT: | kr.5.07000 |
|---|---|
| Unit Price with VAT: | kr.6.33750 |

