
ELXZ250ETD102MJ30S | |
|---|---|
DigiKey Part Number | 565-ELXZ250ETD102MJ30STR-ND - Tape & Reel (TR) 565-ELXZ250ETD102MJ30SCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ELXZ250ETD102MJ30S |
Description | CAP ALUM 1000UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.014 A @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ripple Current @ High Frequency 1.69 A @ 100 kHz |
Part Status Active | Impedance 37 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.240" (31.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXZ250ELL102MJ30S | Chemi-Con | 863 | 565-1961-ND | kr.10.59000 | Parametric Equivalent |
| UPW1E102MPD6 | Nichicon | 10.437 | 493-1832-ND | kr.7.54000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.69000 | kr.8.69 |
| 10 | kr.5.57900 | kr.55.79 |
| 50 | kr.4.27960 | kr.213.98 |
| 100 | kr.3.86870 | kr.386.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.19022 | kr.1,095.11 |
| 1.000 | kr.2.02373 | kr.2,023.73 |
| 1.500 | kr.1.93970 | kr.2,909.55 |
| 2.500 | kr.1.84598 | kr.4,614.95 |
| 3.500 | kr.1.79091 | kr.6,268.19 |
| 5.000 | kr.1.73768 | kr.8,688.40 |
| Unit Price without VAT: | kr.8.69000 |
|---|---|
| Unit Price with VAT: | kr.10.86250 |

