Similar
Similar
Similar

ELXZ250ELL470MEB5D | |
|---|---|
DigiKey Part Number | 565-1951-ND |
Manufacturer | |
Manufacturer Product Number | ELXZ250ELL470MEB5D |
Description | CAP ALUM 47UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXZ250ELL470MEB5D Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 70 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 175 mA @ 100 kHz |
Part Status Obsolete | Impedance 500 mOhms |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.512" (13.00mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FC1E470 | Panasonic Industry | 959 | P10267-ND | kr.2.95000 | Similar |
| EEU-FC1E470B | Panasonic Industry | 0 | P19645CT-ND | kr.3.01000 | Similar |
| SEK470M025ST | Cornell Dubilier Knowles | 0 | 338-2352-ND | kr.1.24675 | Similar |




