2.2 mF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELXZ100ELL222MJ30S

DigiKey Part Number
565-ELXZ100ELL222MJ30S-ND
Manufacturer
Manufacturer Product Number
ELXZ100ELL222MJ30S
Description
CAP ALUM 2.2MF 20% 10V TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2.2 mF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ELXZ100ELL222MJ30S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.2675 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.69 A @ 100 kHz
Part Status
Active
Impedance
37 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
10 V
Height - Seated (Max)
1.240" (31.50mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.7.73000kr.7.73
10kr.4.96400kr.49.64
50kr.3.79000kr.189.50
100kr.3.41920kr.341.92
800kr.2.64045kr.2,112.36
1.600kr.2.46297kr.3,940.75
3.200kr.2.31555kr.7,409.76
5.600kr.2.21497kr.12,403.83
Unit Price without VAT:kr.7.73000
Unit Price with VAT:kr.9.66250