
ELXY630ELL680MJ16S | |
|---|---|
DigiKey Part Number | 565-1857-ND |
Manufacturer | |
Manufacturer Product Number | ELXY630ELL680MJ16S |
Description | CAP ALUM 68UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXY630ELL680MJ16S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 210 mA @ 120 Hz | |
Ripple Current @ High Frequency | 525 mA @ 100 kHz | |
Impedance | 210 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.90000 | kr.3.90 |
| 10 | kr.2.43800 | kr.24.38 |
| 50 | kr.1.81760 | kr.90.88 |
| 100 | kr.1.61980 | kr.161.98 |
| 500 | kr.1.27924 | kr.639.62 |
| 2.000 | kr.1.08240 | kr.2,164.80 |
| 4.000 | kr.0.95095 | kr.3,803.80 |
| 6.000 | kr.0.94350 | kr.5,661.00 |
| Unit Price without VAT: | kr.3.90000 |
|---|---|
| Unit Price with VAT: | kr.4.87500 |

