1500 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELXY500ELL152ML40S

DigiKey Part Number
565-1851-ND
Manufacturer
Manufacturer Product Number
ELXY500ELL152ML40S
Description
CAP ALUM 1500UF 20% 50V RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1500 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ELXY500ELL152ML40S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
8000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
1.524 A @ 120 Hz
Ripple Current @ High Frequency
2.54 A @ 100 kHz
Impedance
24 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.634" (41.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 177
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.18.97000kr.18.97
10kr.12.66100kr.126.61
50kr.10.03340kr.501.67
250kr.8.32016kr.2,080.04
500kr.7.78042kr.3,890.21
1.000kr.7.33226kr.7,332.26
2.500kr.6.85422kr.17,135.55
5.000kr.6.56320kr.32,816.00
Manufacturers Standard Package
Unit Price without VAT:kr.18.97000
Unit Price with VAT:kr.23.71250