ELXY160EMC152MK25S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: kr.11.10000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 1.499
Unit Price: kr.9.13000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: kr.2.78681
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: kr.14.65000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: kr.2.80486
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: kr.3.04624
Datasheet

Parametric Equivalent


Nichicon
In Stock: 3.091
Unit Price: kr.9.19000
Datasheet
Image for ELXY160EMC152MK25S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELXY160EMC152MK25S

DigiKey Part Number
ELXY160EMC152MK25S-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ELXY160EMC152MK25S
Description
CAP ALUM 1500UF 20% 16V RADIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
1500 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.014 A @ 120 Hz
Packaging
Tape & Box (TB)
Ripple Current @ High Frequency
1.69 A @ 100 kHz
Part Status
Active
Impedance
34 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
16 V
Height - Seated (Max)
1.043" (26.50mm)
Lifetime @ Temp.
7000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ELXY160ELL152MK25SChemi-Con0565-1780-NDkr.11.10000Parametric Equivalent
ELXY160ETD152MK25SChemi-Con1.499565-ELXY160ETD152MK25SCT-NDkr.9.13000Parametric Equivalent
ELXZ250EC3152MK25SChemi-Con0ELXZ250EC3152MK25S-NDkr.2.78681Parametric Equivalent
ELXZ250ELL152MK25SChemi-Con0565-1963-NDkr.14.65000Parametric Equivalent
ELXZ250EMC152MK25SChemi-Con0ELXZ250EMC152MK25S-NDkr.2.80486Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
1.500kr.2.42991kr.3,644.87
Manufacturers Standard Package
Unit Price without VAT:kr.2.42991
Unit Price with VAT:kr.3.03739