
ELXY160ELL222ML20S | |
|---|---|
DigiKey Part Number | 565-1782-ND |
Manufacturer | |
Manufacturer Product Number | ELXY160ELL222ML20S |
Description | CAP ALUM 2200UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXY160ELL222ML20S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.2225 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.63 A @ 100 kHz | |
Impedance | 38 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.787" (20.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.98000 | kr.9.98 |
| 10 | kr.6.47000 | kr.64.70 |
| 50 | kr.4.99720 | kr.249.86 |
| 100 | kr.4.53310 | kr.453.31 |
| 500 | kr.3.73300 | kr.1,866.50 |
| 1.000 | kr.3.48102 | kr.3,481.02 |
| 2.500 | kr.3.21221 | kr.8,030.52 |
| 5.000 | kr.3.04846 | kr.15,242.30 |
| Unit Price without VAT: | kr.9.98000 |
|---|---|
| Unit Price with VAT: | kr.12.47500 |

