
ELXY160ELL122MK20S | |
|---|---|
DigiKey Part Number | 565-1779-ND |
Manufacturer | |
Manufacturer Product Number | ELXY160ELL122MK20S |
Description | CAP ALUM 1200UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXY160ELL122MK20S Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 804 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.34 A @ 100 kHz |
Part Status Active | Impedance 46 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXY160ELL122MJ30S | Chemi-Con | 1.994 | 565-ELXY160ELL122MJ30S-ND | kr.9.07000 | Similar |
| ELXZ160ELL122MJ25S | Chemi-Con | 456 | 565-1934-ND | kr.9.83000 | Similar |
| EEU-FC1C122 | Panasonic Industry | 873 | P11204-ND | kr.7.54000 | Similar |
| EEU-FC1C122B | Panasonic Industry | 4.000 | EEU-FC1C122B-ND | kr.2.31296 | Similar |
| EEU-FC1C122S | Panasonic Industry | 277 | P11205-ND | kr.12.24000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.11000 | kr.12.11 |
| 10 | kr.7.92500 | kr.79.25 |
| 50 | kr.6.16500 | kr.308.25 |
| 100 | kr.5.60960 | kr.560.96 |
| 500 | kr.4.65368 | kr.2,326.84 |
| 1.000 | kr.4.35279 | kr.4,352.79 |
| 2.500 | kr.4.03178 | kr.10,079.45 |
| 5.000 | kr.3.83627 | kr.19,181.35 |
| Unit Price without VAT: | kr.12.11000 |
|---|---|
| Unit Price with VAT: | kr.15.13750 |

