ELXY100ELL392MK40S is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Chemi-Con
In Stock: 995
Unit Price: kr.9.92000
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: kr.3.93356
Datasheet

Similar


Chemi-Con
In Stock: 476
Unit Price: kr.9.09000
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: kr.3.78676
Datasheet

Direct


Panasonic Electronic Components
In Stock: 520
Unit Price: kr.10.94000
Datasheet

Direct


Nichicon
In Stock: 625
Unit Price: kr.12.35000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: kr.10.24000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: kr.4.01690
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.3.96448
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.3.55055
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.4.87648
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.5.23425
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.4.66635
Datasheet
LXY Series 40H, 12.5D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELXY100ELL392MK40S

DigiKey Part Number
565-1763-ND
Manufacturer
Manufacturer Product Number
ELXY100ELL392MK40S
Description
CAP ALUM 3900UF 20% 10V RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3900 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
7000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
1.7925 A @ 120 Hz
Ripple Current @ High Frequency
2.39 A @ 100 kHz
Impedance
22 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.634" (41.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.10.37000kr.10.37
10kr.6.74600kr.67.46
50kr.5.21980kr.260.99
100kr.4.73790kr.473.79
500kr.3.90848kr.1,954.24
1.000kr.3.64730kr.3,647.30
2.500kr.3.36870kr.8,421.75
5.000kr.3.19900kr.15,995.00
Manufacturers Standard Package
Unit Price without VAT:kr.10.37000
Unit Price with VAT:kr.12.96250