Parametric Equivalent
Parametric Equivalent

ELXV6R3ETD272MK25S | |
|---|---|
DigiKey Part Number | ELXV6R3ETD272MK25S-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ELXV6R3ETD272MK25S |
Description | CAP ALUM 2700UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.19 A @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 1.7 A @ 100 kHz |
Part Status Active | Impedance 34 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 1.043" (26.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FC1A272 | Panasonic Industry | 937 | P10231-ND | kr.10.65000 | Parametric Equivalent |
| UPW1A272MHD | Nichicon | 65 | 493-1753-ND | kr.8.88000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.28240 | kr.1,141.20 |
| Unit Price without VAT: | kr.2.28240 |
|---|---|
| Unit Price with VAT: | kr.2.85300 |



