ELXV101ELL220MH12D is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Chemi-Con
In Stock: 1.977
Unit Price: kr.7.82000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.3.06041
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.2.90754
Datasheet
22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELXV101ELL220MH12D

DigiKey Part Number
565-ELXV101ELL220MH12D-ND
Manufacturer
Manufacturer Product Number
ELXV101ELL220MH12D
Description
CAP ALUM 22UF 20% 100V RADIAL TH
Customer Reference
Detailed Description
22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
55 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
275 mA @ 100 kHz
Part Status
Obsolete
Impedance
530 mOhms
Capacitance
Lead Spacing
0.138" (3.50mm)
Tolerance
±20%
Size / Dimension
0.315" Dia (8.00mm)
Voltage - Rated
100 V
Height - Seated (Max)
0.531" (13.50mm)
Lifetime @ Temp.
3000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EKXF161ELL220MJC5SChemi-Con1.977565-EKXF161ELL220MJC5S-NDkr.7.82000MFR Recommended
MAL215059229E3Vishay Beyschlag/Draloric/BC Components0MAL215059229E3-NDkr.3.06041Upgrade
MAL215089229E3Vishay Beyschlag/Draloric/BC Components0MAL215089229E3-NDkr.2.90754Upgrade
Obsolete
This product is no longer manufactured. View Substitutes