ELXS451VSN271MR35S is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Rubycon
In Stock: 164
Unit Price: kr.59.22000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.30.17460
Datasheet

Parametric Equivalent


Rubycon
In Stock: 58
Unit Price: kr.65.56000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.34.34190
Datasheet

Parametric Equivalent


TDK
In Stock: 318
Unit Price: kr.50.47000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.27.91284
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.30.95544
Datasheet

Parametric Equivalent


Nichicon
In Stock: 262
Unit Price: kr.70.31000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 200
Unit Price: kr.64.86000
Datasheet
270 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELXS451VSN271MR35S

DigiKey Part Number
565-ELXS451VSN271MR35S-ND
Manufacturer
Manufacturer Product Number
ELXS451VSN271MR35S
Description
CAP ALUM 270UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
270 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ELXS451VSN271MR35S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.34 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.9162 A @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.181" Dia (30.00mm)
Tolerance
±20%
Height - Seated (Max)
1.476" (37.50mm)
Voltage - Rated
450 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
450VXH270MEFCSN30X30Rubycon1641189-2036-NDkr.59.22000Direct
450VXG270MEFC30X35Rubycon0450VXG270MEFC30X35-NDkr.30.17460Parametric Equivalent
450VXG270MEFCSN30X35Rubycon58450VXG270MEFCSN30X35-NDkr.65.56000Parametric Equivalent
450VXS270MEFC30X35Rubycon0450VXS270MEFC30X35-NDkr.34.34190Parametric Equivalent
B43644B5277M000TDK318495-77165-NDkr.50.47000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.82.80000kr.82.80
10kr.60.07200kr.600.72
50kr.50.70220kr.2,535.11
200kr.45.30690kr.9,061.38
600kr.42.25008kr.25,350.05
1.000kr.41.10850kr.41,108.50
Manufacturers Standard Package
Unit Price without VAT:kr.82.80000
Unit Price with VAT:kr.103.50000