
ELXS3B1VSN561MA30S | |
|---|---|
DigiKey Part Number | 565-ELXS3B1VSN561MA30S-ND |
Manufacturer | |
Manufacturer Product Number | ELXS3B1VSN561MA30S |
Description | CAP ALUM 560UF 20% 315V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 560 µF 315 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXS3B1VSN561MA30S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.02 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.8886 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.280" (32.50mm) |
Voltage - Rated 315 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.91.61000 | kr.91.61 |
| 10 | kr.66.84900 | kr.668.49 |
| 50 | kr.56.65180 | kr.2,832.59 |
| 200 | kr.50.77990 | kr.10,155.98 |
| 600 | kr.47.45342 | kr.28,472.05 |
| 1.000 | kr.46.21118 | kr.46,211.18 |
| Unit Price without VAT: | kr.91.61000 |
|---|---|
| Unit Price with VAT: | kr.114.51250 |

