
ELXS3B1VSN331MP40S | |
|---|---|
DigiKey Part Number | 565-ELXS3B1VSN331MP40S-ND |
Manufacturer | |
Manufacturer Product Number | ELXS3B1VSN331MP40S |
Description | CAP ALUM 330UF 20% 315V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 330 µF 315 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXS3B1VSN331MP40S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 315 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.4 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.002 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.673" (42.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.63.72000 | kr.63.72 |
| 10 | kr.45.52100 | kr.455.21 |
| 50 | kr.38.01460 | kr.1,900.73 |
| 200 | kr.33.68820 | kr.6,737.64 |
| 600 | kr.31.23655 | kr.18,741.93 |
| 1.000 | kr.30.32092 | kr.30,320.92 |
| Unit Price without VAT: | kr.63.72000 |
|---|---|
| Unit Price with VAT: | kr.79.65000 |

