
ELXS251VSN681MR30S | |
|---|---|
DigiKey Part Number | 565-ELXS251VSN681MR30S-ND |
Manufacturer | |
Manufacturer Product Number | ELXS251VSN681MR30S |
Description | CAP ALUM 680UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 680 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXS251VSN681MR30S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.08 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.12 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.280" (32.50mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.84.13000 | kr.84.13 |
| 10 | kr.61.09900 | kr.610.99 |
| 50 | kr.51.60380 | kr.2,580.19 |
| 200 | kr.46.13490 | kr.9,226.98 |
| 600 | kr.43.03677 | kr.25,822.06 |
| 1.000 | kr.41.87950 | kr.41,879.50 |
| Unit Price without VAT: | kr.84.13000 |
|---|---|
| Unit Price with VAT: | kr.105.16250 |

