
ELXS251VSN681MP50S | |
|---|---|
DigiKey Part Number | 565-ELXS251VSN681MP50S-ND |
Manufacturer | |
Manufacturer Product Number | ELXS251VSN681MP50S |
Description | CAP ALUM 680UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 680 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXS251VSN681MP50S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.02 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.03 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 2.067" (52.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.85.34000 | kr.85.34 |
| 10 | kr.62.05000 | kr.620.50 |
| 50 | kr.52.43680 | kr.2,621.84 |
| 200 | kr.46.90175 | kr.9,380.35 |
| 600 | kr.43.76545 | kr.26,259.27 |
| 1.000 | kr.42.59421 | kr.42,594.21 |
| Unit Price without VAT: | kr.85.34000 |
|---|---|
| Unit Price with VAT: | kr.106.67500 |

