Parametric Equivalent

ELXS251VSN152MA45S | |
|---|---|
DigiKey Part Number | ELXS251VSN152MA45S-ND |
Manufacturer | |
Manufacturer Product Number | ELXS251VSN152MA45S |
Description | CAP ALUM 1500UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXS251VSN152MA45S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.56 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 5.34 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.870" (47.50mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGX2E152MELC45 | Nichicon | 781 | 493-7969-ND | kr.75.70000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.72.48110 | kr.14,496.22 |
| Unit Price without VAT: | kr.72.48110 |
|---|---|
| Unit Price with VAT: | kr.90.60138 |


