
ELXS251VSN122MR45S | |
|---|---|
DigiKey Part Number | 565-ELXS251VSN122MR45S-ND |
Manufacturer | |
Manufacturer Product Number | ELXS251VSN122MR45S |
Description | CAP ALUM 1200UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXS251VSN122MR45S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.99 A @ 120 Hz | |
Ripple Current @ High Frequency | 4.485 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.870" (47.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.83.59000 | kr.83.59 |
| 10 | kr.60.77200 | kr.607.72 |
| 50 | kr.51.35360 | kr.2,567.68 |
| 200 | kr.45.93075 | kr.9,186.15 |
| 600 | kr.42.99548 | kr.25,797.29 |
| Unit Price without VAT: | kr.83.59000 |
|---|---|
| Unit Price with VAT: | kr.104.48750 |

