
ELXS201VSN821MP45S | |
|---|---|
DigiKey Part Number | 565-ELXS201VSN821MP45S-ND |
Manufacturer | |
Manufacturer Product Number | ELXS201VSN821MP45S |
Description | CAP ALUM 820UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 820 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXS201VSN821MP45S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.17 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.255 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.870" (47.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.71.90000 | kr.71.90 |
| 10 | kr.51.73400 | kr.517.34 |
| 50 | kr.43.41380 | kr.2,170.69 |
| 200 | kr.38.62295 | kr.7,724.59 |
| 600 | kr.35.90818 | kr.21,544.91 |
| 1.000 | kr.34.89428 | kr.34,894.28 |
| Unit Price without VAT: | kr.71.90000 |
|---|---|
| Unit Price with VAT: | kr.89.87500 |

