
ELXS161VSN222MA35S | |
|---|---|
DigiKey Part Number | 565-ELXS161VSN222MA35S-ND |
Manufacturer | |
Manufacturer Product Number | ELXS161VSN222MA35S |
Description | CAP ALUM 2200UF 20% 160V SNAP TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 160 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 4.07 A @ 120 Hz | |
Ripple Current @ High Frequency | 6.105 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.476" (37.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.55.94000 | kr.55.94 |
| 10 | kr.39.71800 | kr.397.18 |
| 50 | kr.33.02520 | kr.1,651.26 |
| 200 | kr.29.16930 | kr.5,833.86 |
| 600 | kr.26.98368 | kr.16,190.21 |
| 1.000 | kr.26.16730 | kr.26,167.30 |
| Unit Price without VAT: | kr.55.94000 |
|---|---|
| Unit Price with VAT: | kr.69.92500 |

