
ELXS161VSN182MA30S | |
|---|---|
DigiKey Part Number | ELXS161VSN182MA30S-ND |
Manufacturer | |
Manufacturer Product Number | ELXS161VSN182MA30S |
Description | CAP ALUM 1800UF 20% 160V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXS161VSN182MA30S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.62 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 5.43 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.280" (32.50mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.45.21340 | kr.9,042.68 |
| Unit Price without VAT: | kr.45.21340 |
|---|---|
| Unit Price with VAT: | kr.56.51675 |

