
ELXS161VSN102MP40S | |
|---|---|
DigiKey Part Number | 565-ELXS161VSN102MP40S-ND |
Manufacturer | |
Manufacturer Product Number | ELXS161VSN102MP40S |
Description | CAP ALUM 1000UF 20% 160V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXS161VSN102MP40S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 160 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.35 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.525 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.673" (42.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.69.36000 | kr.69.36 |
| 10 | kr.49.78800 | kr.497.88 |
| 50 | kr.41.72100 | kr.2,086.05 |
| 200 | kr.37.07380 | kr.7,414.76 |
| 600 | kr.34.44025 | kr.20,664.15 |
| 1.000 | kr.33.45669 | kr.33,456.69 |
| Unit Price without VAT: | kr.69.36000 |
|---|---|
| Unit Price with VAT: | kr.86.70000 |

