ELXQ401VSN681MA50S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: kr.31.29490

Parametric Equivalent


Chemi-Con
In Stock: 339
Unit Price: kr.130.73000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 31
Unit Price: kr.95.86000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.79.33310
Datasheet

Parametric Equivalent


TDK
In Stock: 99
Unit Price: kr.101.95000
Datasheet

Parametric Equivalent


TDK
In Stock: 243
Unit Price: kr.92.25000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 457
Unit Price: kr.102.83000
Datasheet
680 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELXQ401VSN681MA50S

DigiKey Part Number
565-ELXQ401VSN681MA50S-ND
Manufacturer
Manufacturer Product Number
ELXQ401VSN681MA50S
Description
CAP ALUM 680UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
680 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
EDA/CAD Models
ELXQ401VSN681MA50S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.39 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
3.4177 A @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.378" Dia (35.00mm)
Tolerance
±20%
Height - Seated (Max)
1.969" (50.00mm)
Voltage - Rated
400 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ELXQ401VSN681MA50WChemi-Con0565-ELXQ401VSN681MA50W-NDkr.31.29490Parametric Equivalent
ELXS401VSN681MA45SChemi-Con339565-4918-NDkr.130.73000Parametric Equivalent
400VXH680MEFCSN35X45Rubycon311189-400VXH680MEFCSN35X45-NDkr.95.86000Parametric Equivalent
475VXT680MEFCSN35X45Rubycon01189-475VXT680MEFCSN35X45-NDkr.79.33310Parametric Equivalent
B43644A9687M000TDK99B43644A9687M000-NDkr.101.95000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.30.86820kr.3,086.82
Manufacturers Standard Package
Unit Price without VAT:kr.30.86820
Unit Price with VAT:kr.38.58525