ELXM401VSN271MA30S is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: kr.17.39765
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.31.05500
Datasheet
270 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELXM401VSN271MA30S

DigiKey Part Number
565-ELXM401VSN271MA30S-ND
Manufacturer
Manufacturer Product Number
ELXM401VSN271MA30S
Description
CAP ALUM 270UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
270 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 7000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ELXM401VSN271MA30S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
7000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.31 A @ 120 Hz
Ripple Current @ High Frequency
1.8733 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.72.08000kr.72.08
10kr.51.82600kr.518.26
50kr.43.47460kr.2,173.73
200kr.38.66295kr.7,732.59
600kr.35.93630kr.21,561.78
1.000kr.34.91773kr.34,917.73
Manufacturers Standard Package
Unit Price without VAT:kr.72.08000
Unit Price with VAT:kr.90.10000