
ELXM401VSN221MQ40S | |
|---|---|
DigiKey Part Number | 565-ELXM401VSN221MQ40S-ND |
Manufacturer | |
Manufacturer Product Number | ELXM401VSN221MQ40S |
Description | CAP ALUM 220UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXM401VSN221MQ40S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.14 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.6302 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.000" Dia (25.40mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.58.01000 | kr.58.01 |
| 10 | kr.41.21600 | kr.412.16 |
| 50 | kr.34.28300 | kr.1,714.15 |
| 200 | kr.30.28840 | kr.6,057.68 |
| 600 | kr.28.02460 | kr.16,814.76 |
| 1.000 | kr.27.17895 | kr.27,178.95 |
| Unit Price without VAT: | kr.58.01000 |
|---|---|
| Unit Price with VAT: | kr.72.51250 |

