
ELXM351VSN681MA50S | |
|---|---|
DigiKey Part Number | ELXM351VSN681MA50S-ND |
Manufacturer | |
Manufacturer Product Number | ELXM351VSN681MA50S |
Description | CAP ALUM 680UF 20% 350V SNAP TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 680 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXM351VSN681MA50S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.36 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.3748 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.28.03220 | kr.5,606.44 |
| Unit Price without VAT: | kr.28.03220 |
|---|---|
| Unit Price with VAT: | kr.35.04025 |

