Parametric Equivalent

ELXM201VSN821MQ45S | |
|---|---|
DigiKey Part Number | ELXM201VSN821MQ45S-ND |
Manufacturer | |
Manufacturer Product Number | ELXM201VSN821MQ45S |
Description | CAP ALUM 820UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 820 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXM201VSN821MQ45S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.06 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.09 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.000" Dia (25.40mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 200VXR820MEFC25X45 | Rubycon | 0 | 200VXR820MEFC25X45-ND | kr.18.83930 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.18.68115 | kr.3,736.23 |
| Unit Price without VAT: | kr.18.68115 |
|---|---|
| Unit Price with VAT: | kr.23.35144 |


