100 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELXM351VSN101MP25S

DigiKey Part Number
565-ELXM351VSN101MP25S-ND
Manufacturer
Manufacturer Product Number
ELXM351VSN101MP25S
Description
CAP ALUM 100UF 20% 350V SNAP TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
100 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 7000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ELXM351VSN101MP25S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
350 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
7000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
670 mA @ 120 Hz
Ripple Current @ High Frequency
958.1 mA @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 189
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.23.33000kr.23.33
10kr.15.73600kr.157.36
50kr.12.59260kr.629.63
200kr.10.77580kr.2,155.16
600kr.9.74447kr.5,846.68
1.000kr.9.35904kr.9,359.04
2.600kr.8.76568kr.22,790.77
5.000kr.8.43910kr.42,195.50
Manufacturers Standard Package
Unit Price without VAT:kr.23.33000
Unit Price with VAT:kr.29.16250