
ELVA451VSN891MA60S | |
|---|---|
DigiKey Part Number | 565-ELVA451VSN891MA60S-ND |
Manufacturer | |
Manufacturer Product Number | ELVA451VSN891MA60S |
Description | CAP ALUM 450V POLAR |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 890 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELVA451VSN891MA60S Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.62 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.7466 A @ 50 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 2.461" (62.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.217.78000 | kr.217.78 |
| 10 | kr.167.17300 | kr.1,671.73 |
| 50 | kr.146.35120 | kr.7,317.56 |
| 200 | kr.134.37695 | kr.26,875.39 |
| Unit Price without VAT: | kr.217.78000 |
|---|---|
| Unit Price with VAT: | kr.272.22500 |

