
ELVA451VSN151MQ25S | |
|---|---|
DigiKey Part Number | 565-ELVA451VSN151MQ25S-ND |
Manufacturer | |
Manufacturer Product Number | ELVA451VSN151MQ25S |
Description | CAP ALUM 450V POLAR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 930 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.3299 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.000" Dia (25.40mm) | |
Height - Seated (Max) | 1.083" (27.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36.42000 | kr.36.42 |
| 10 | kr.25.25400 | kr.252.54 |
| 50 | kr.20.62080 | kr.1,031.04 |
| 200 | kr.17.94945 | kr.3,589.89 |
| 600 | kr.16.43457 | kr.9,860.74 |
| 1.000 | kr.15.86842 | kr.15,868.42 |
| 2.600 | kr.15.24081 | kr.39,626.11 |
| Unit Price without VAT: | kr.36.42000 |
|---|---|
| Unit Price with VAT: | kr.45.52500 |

