
ELHU501VSN181MR25S | |
|---|---|
DigiKey Part Number | 565-ELHU501VSN181MR25S-ND |
Manufacturer | |
Manufacturer Product Number | ELHU501VSN181MR25S |
Description | CAP ALUM 180 UF 20% 500V TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 180 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.2 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.596 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.083" (27.50mm) |
Voltage - Rated 500 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.86.92000 | kr.86.92 |
| 10 | kr.63.26100 | kr.632.61 |
| 50 | kr.53.49820 | kr.2,674.91 |
| 200 | kr.47.87745 | kr.9,575.49 |
| 600 | kr.44.69308 | kr.26,815.85 |
| 1.000 | kr.43.50375 | kr.43,503.75 |
| Unit Price without VAT: | kr.86.92000 |
|---|---|
| Unit Price with VAT: | kr.108.65000 |

