
ELHS501VSN151MR30S | |
|---|---|
DigiKey Part Number | 565-5107-ND |
Manufacturer | |
Manufacturer Product Number | ELHS501VSN151MR30S |
Description | CAP ALUM 150UF 20% 500V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 150 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELHS501VSN151MR30S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 500 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.02 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.4586 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.280" (32.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.92.25000 | kr.92.25 |
| 10 | kr.67.37500 | kr.673.75 |
| 50 | kr.57.11320 | kr.2,855.66 |
| 200 | kr.51.20565 | kr.10,241.13 |
| 600 | kr.47.85887 | kr.28,715.32 |
| 1.000 | kr.46.60876 | kr.46,608.76 |
| Unit Price without VAT: | kr.92.25000 |
|---|---|
| Unit Price with VAT: | kr.115.31250 |

