Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ELHS4H1VSN471MA50S | |
|---|---|
DigiKey Part Number | ELHS4H1VSN471MA50S-ND |
Manufacturer | |
Manufacturer Product Number | ELHS4H1VSN471MA50S |
Description | CAP ALUM 470UF 20% 475V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 470 µF 475 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELHS4H1VSN471MA50S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.95 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.7885 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.067" (52.50mm) |
Voltage - Rated 475 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELHS4H1VSN471MA45S | Chemi-Con | 0 | ELHS4H1VSN471MA45S-ND | kr.87.92725 | Parametric Equivalent |
| ELHS501VSN471MA50S | Chemi-Con | 0 | 565-5114-ND | kr.184.43000 | Parametric Equivalent |
| LGC2H471MELC45 | Nichicon | 190 | LGC2H471MELC45-ND | kr.96.94000 | Parametric Equivalent |
| MAL219390104E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 4572PHBK-ND | kr.152.79000 | Parametric Equivalent |
| MAL219390124E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL219390124E3-ND | kr.201.10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.90.77580 | kr.18,155.16 |
| Unit Price without VAT: | kr.90.77580 |
|---|---|
| Unit Price with VAT: | kr.113.46975 |





