Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ELE-500ELL220ME11D | |
|---|---|
DigiKey Part Number | 565-ELE-500ELL220ME11D-ND |
Manufacturer | |
Manufacturer Product Number | ELE-500ELL220ME11D |
Description | CAP ALUM 22UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELE-500ELL220ME11D Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 60.5 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 110 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50YXM22MEFC5X11 | Rubycon | 0 | 1189-1872-ND | kr.0.31453 | Parametric Equivalent |
| 50YXM22MEFR5X11 | Rubycon | 1.866 | 1189-50YXM22MEFR5X11-ND | kr.2.09000 | Parametric Equivalent |
| 50YXM22MTA5X11 | Rubycon | 0 | 50YXM22MTA5X11-ND | kr.0.43594 | Parametric Equivalent |
| ULD1H220MDD | Nichicon | 265 | 493-17644-ND | kr.2.35000 | Parametric Equivalent |



