
EKZN800ELL391MK25S | |
|---|---|
DigiKey Part Number | 565-4117-ND |
Manufacturer | |
Manufacturer Product Number | EKZN800ELL391MK25S |
Description | CAP ALUM 390UF 20% 80V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 390 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKZN800ELL391MK25S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.105 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.21 A @ 100 kHz |
Part Status Active | Impedance 38 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 80 V | Height - Seated (Max) 1.043" (26.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.98000 | kr.11.98 |
| 10 | kr.7.81100 | kr.78.11 |
| 50 | kr.6.07240 | kr.303.62 |
| 100 | kr.5.52400 | kr.552.40 |
| 500 | kr.4.58026 | kr.2,290.13 |
| 1.000 | kr.4.28305 | kr.4,283.05 |
| 2.500 | kr.3.96592 | kr.9,914.80 |
| 5.000 | kr.3.77279 | kr.18,863.95 |
| Unit Price without VAT: | kr.11.98000 |
|---|---|
| Unit Price with VAT: | kr.14.97500 |

