EKZN6R3ELL182MJ16S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: kr.1.75269
Datasheet

Parametric Equivalent


Rubycon
In Stock: 187
Unit Price: kr.3.99000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 198
Unit Price: kr.5.26000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 320
Unit Price: kr.6.02000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 802
Unit Price: kr.5.58000
Datasheet
1800 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKZN6R3ELL182MJ16S

DigiKey Part Number
EKZN6R3ELL182MJ16S-ND
Manufacturer
Manufacturer Product Number
EKZN6R3ELL182MJ16S
Description
CAP ALUM 1800UF 20% 6.3V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1800 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKZN6R3ELL182MJ16S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.056 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.76 A @ 100 kHz
Part Status
Active
Impedance
38 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
6.3 V
Height - Seated (Max)
0.689" (17.50mm)
Lifetime @ Temp.
10000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EKZM6R3ELL182MJ16SChemi-Con0565-3562-NDkr.1.75269Parametric Equivalent
6.3ZLH1800MEFC10X16Rubycon1871189-1454-NDkr.3.99000Parametric Equivalent
6.3ZLJ1800M10X16Rubycon1981189-1463-NDkr.5.26000Parametric Equivalent
UHW0J182MPDNichicon320493-6974-NDkr.6.02000Parametric Equivalent
UHW0J182MPD1TDNichicon802493-UHW0J182MPD1TDCT-NDkr.5.58000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
800kr.2.57428kr.2,059.42
Unit Price without VAT:kr.2.57428
Unit Price with VAT:kr.3.21785