
EKZN630ELL152MMN3S | |
|---|---|
DigiKey Part Number | 565-4102-ND |
Manufacturer | |
Manufacturer Product Number | EKZN630ELL152MMN3S |
Description | CAP ALUM 1500UF 20% 63V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKZN630ELL152MMN3S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.028 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.38 A @ 100 kHz |
Part Status Active | Impedance 18 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.299" (33.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKYB630ELL152MMN3S | Chemi-Con | 297 | 565-EKYB630ELL152MMN3S-ND | kr.22.32000 | Parametric Equivalent |
| 63ZLH1500MEFC18X31.5 | Rubycon | 199 | 1189-3027-ND | kr.24.35000 | Direct |
| UHW1J152MHD6 | Nichicon | 139 | 493-14571-ND | kr.26.82000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.55000 | kr.25.55 |
| 10 | kr.17.35300 | kr.173.53 |
| 50 | kr.13.93780 | kr.696.89 |
| 250 | kr.11.71328 | kr.2,928.32 |
| 500 | kr.11.01308 | kr.5,506.54 |
| 1.000 | kr.10.43165 | kr.10,431.65 |
| 2.500 | kr.9.81166 | kr.24,529.15 |
| 5.000 | kr.9.43422 | kr.47,171.10 |
| Unit Price without VAT: | kr.25.55000 |
|---|---|
| Unit Price with VAT: | kr.31.93750 |

