
EKZN500ELL122MM20S | |
|---|---|
DigiKey Part Number | 565-EKZN500ELL122MM20S-ND |
Manufacturer | |
Manufacturer Product Number | EKZN500ELL122MM20S |
Description | CAP ALUM 1200UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKZN500ELL122MM20S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.872 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.12 A @ 100 kHz |
Part Status Active | Impedance 25 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.63000 | kr.22.63 |
| 10 | kr.15.21700 | kr.152.17 |
| 50 | kr.12.15600 | kr.607.80 |
| 100 | kr.11.18930 | kr.1,118.93 |
| 500 | kr.9.52782 | kr.4,763.91 |
| 1.000 | kr.9.00541 | kr.9,005.41 |
| 2.500 | kr.8.44818 | kr.21,120.45 |
| 5.000 | kr.8.10898 | kr.40,544.90 |
| Unit Price without VAT: | kr.22.63000 |
|---|---|
| Unit Price with VAT: | kr.28.28750 |

