EKZN350ELL101MF11D is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 37.576
Unit Price: kr.1.90000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 32.286
Unit Price: kr.1.90000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 35.497
Unit Price: kr.2.41000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 4.899
Unit Price: kr.2.73000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.65000
Datasheet
100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKZN350ELL101MF11D

DigiKey Part Number
565-4059-ND
Manufacturer
Manufacturer Product Number
EKZN350ELL101MF11D
Description
CAP ALUM 100UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
280 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
700 mA @ 100 kHz
Part Status
Obsolete
Impedance
170 mOhms
Capacitance
Lead Spacing
0.098" (2.50mm)
Tolerance
±20%
Size / Dimension
0.248" Dia (6.30mm)
Voltage - Rated
35 V
Height - Seated (Max)
0.492" (12.50mm)
Lifetime @ Temp.
7000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
35YXJ100M6.3X11Rubycon37.5761189-2260-NDkr.1.90000Parametric Equivalent
35YXJ100MT16.3X11Rubycon32.2861189-4179-1-NDkr.1.90000Parametric Equivalent
35ZLJ100M6.3X11Rubycon35.4971189-2268-NDkr.2.41000Parametric Equivalent
35ZLJ100MT16.3X11Rubycon4.8991189-35ZLJ100MT16.3X11CT-NDkr.2.73000Parametric Equivalent
ESL107M035AE3AAKEMET0399-15741-NDkr.1.65000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes