6800 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKZN250ELL682ML40S

DigiKey Part Number
565-4058-ND
Manufacturer
Manufacturer Product Number
EKZN250ELL682ML40S
Description
CAP ALUM 6800UF 20% 25V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
6800 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKZN250ELL682ML40S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
3.893 A @ 120 Hz
Ripple Current @ High Frequency
4.58 A @ 100 kHz
Impedance
13 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.634" (41.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.360
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.24.60000kr.24.60
10kr.16.64300kr.166.43
50kr.13.34580kr.667.29
250kr.11.19620kr.2,799.05
500kr.10.51970kr.5,259.85
1.000kr.9.95811kr.9,958.11
2.500kr.9.35916kr.23,397.90
5.000kr.8.99457kr.44,972.85
Manufacturers Standard Package
Unit Price without VAT:kr.24.60000
Unit Price with VAT:kr.30.75000