KZN SERIES 10x21.5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKZN250ELL332MM20S

DigiKey Part Number
565-EKZN250ELL332MM20S-ND
Manufacturer
Manufacturer Product Number
EKZN250ELL332MM20S
Description
CAP ALUM 3300UF 20% 25V RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3300 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.5875 A @ 120 Hz
Ripple Current @ High Frequency
3.45 A @ 100 kHz
Impedance
20 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 348
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.17.02000kr.17.02
10kr.11.30900kr.113.09
50kr.8.93960kr.446.98
100kr.8.19070kr.819.07
500kr.6.90330kr.3,451.65
1.000kr.6.49824kr.6,498.24
2.500kr.6.06623kr.15,165.58
5.000kr.5.80317kr.29,015.85
Manufacturers Standard Package
Unit Price without VAT:kr.17.02000
Unit Price with VAT:kr.21.27500