10000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKZN160ELL103MMP1S

DigiKey Part Number
565-EKZN160ELL103MMP1S-ND
Manufacturer
Manufacturer Product Number
EKZN160ELL103MMP1S
Description
CAP ALUM 10000UF 20% 16V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKZN160ELL103MMP1S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
3.723 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
4.38 A @ 100 kHz
Part Status
Active
Impedance
12 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.709" Dia (18.00mm)
Voltage - Rated
16 V
Height - Seated (Max)
1.457" (37.00mm)
Lifetime @ Temp.
10000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EKYB160ELL103MMP1SChemi-Con109565-EKYB160ELL103MMP1S-NDkr.29.04000Parametric Equivalent
In-Stock: 199
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.28.09000kr.28.09
10kr.19.14700kr.191.47
50kr.15.44040kr.772.02
250kr.13.02668kr.3,256.67
500kr.12.26726kr.6,133.63
1.000kr.11.63656kr.11,636.56
2.500kr.10.96407kr.27,410.17
5.000kr.10.55478kr.52,773.90
Manufacturers Standard Package
Unit Price without VAT:kr.28.09000
Unit Price with VAT:kr.35.11250