
EKZN101ELL271MK30S | |
|---|---|
DigiKey Part Number | 565-4142-ND |
Manufacturer | |
Manufacturer Product Number | EKZN101ELL271MK30S |
Description | CAP ALUM 270UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 270 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKZN101ELL271MK30S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.26 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.52 A @ 100 kHz |
Part Status Active | Impedance 33 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 100 V | Height - Seated (Max) 1.240" (31.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKYB101ELL271MK30S | Chemi-Con | 1.935 | 565-EKYB101ELL271MK30S-ND | kr.12.24000 | Parametric Equivalent |
| 100ZLH270MEFC12.5X30 | Rubycon | 100 | 1189-2943-ND | kr.11.22000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.38000 | kr.13.38 |
| 10 | kr.8.76200 | kr.87.62 |
| 50 | kr.6.84340 | kr.342.17 |
| 100 | kr.6.23790 | kr.623.79 |
| 500 | kr.5.19678 | kr.2,598.39 |
| 1.000 | kr.4.86899 | kr.4,868.99 |
| 2.500 | kr.4.51936 | kr.11,298.40 |
| 5.000 | kr.4.30647 | kr.21,532.35 |
| Unit Price without VAT: | kr.13.38000 |
|---|---|
| Unit Price with VAT: | kr.16.72500 |

