
EKZM160ELL392MK35S | |
|---|---|
DigiKey Part Number | 565-EKZM160ELL392MK35S-ND |
Manufacturer | |
Manufacturer Product Number | EKZM160ELL392MK35S |
Description | CAP ALUM 16V POLAR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3.9 mF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKZM160ELL392MK35S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.678 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.57 A @ 100 kHz |
Part Status Active | Impedance 12 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 16 V | Height - Seated (Max) 1.437" (36.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.03000 | kr.11.03 |
| 10 | kr.7.17700 | kr.71.77 |
| 50 | kr.5.56020 | kr.278.01 |
| 100 | kr.5.05040 | kr.505.04 |
| 500 | kr.4.17222 | kr.2,086.11 |
| 1.000 | kr.3.89574 | kr.3,895.74 |
| 2.500 | kr.3.60079 | kr.9,001.98 |
| 5.000 | kr.3.42115 | kr.17,105.75 |
| Unit Price without VAT: | kr.11.03000 |
|---|---|
| Unit Price with VAT: | kr.13.78750 |

